There are no models available for this part yet.
Overview of SMS-A-C by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SMS-A-C by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94F5611
|
Newark | Cable Tie Mount, Snap-In, Adh., Wh Rohs Compliant: Yes |Panduit SMS-A-C RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$216.5400 / $262.7400 | Buy Now | |
DISTI #
298-15871-ND
|
DigiKey | CABLE TIE HLDR SNGLE ADH WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
28 In Stock |
|
$2.5516 / $2.7000 | Buy Now | |
DISTI #
SMS-A-C
|
Avnet Americas | Cable Accessories Tie Mount Acrylonitrile Butadiene Styrene White - Bag (Alt: SMS-A-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$168.9000 | Buy Now | |
DISTI #
644-SMS-A-C
|
Mouser Electronics | Cable Tie Mounts Cable Tie Mount Snap-In Adh. WH RoHS: Compliant | 0 |
|
$2.3900 / $2.4300 | Order Now | |
DISTI #
71264180
|
RS | Cable Tie Mount, Snap-In, Adh., WH | Panduit SMS-A-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2800 / $2.4500 | RFQ | |
DISTI #
PANSMS-A-C
|
Heilind Electronics | Cable Tie Mount, Snap-In, WH Adh., | Americas - 0 in Stock |
|
$2.2209 / $2.2914 | Buy Now | |
Onlinecomponents.com | The snap-in cable tie mount in white is applied with rubber adhesive tape. It is made of ABS for indoor environments. It comes in packages of 100. RoHS: Compliant |
300 In Stock 700 Factory Stock |
|
$2.4100 / $2.8400 | Buy Now | ||
DISTI #
000000000000633853
|
Sager | Cable Tie Mounts Cable Tie Mount Snap-In Adh. WH Min Qty: 500 | 0 |
|
$1.7600 / $1.8500 | Buy Now | |
Master Electronics | The snap-in cable tie mount in white is applied with rubber adhesive tape. It is made of ABS for indoor environments. It comes in packages of 100. RoHS: Compliant |
300 In Stock 700 Factory Stock |
|
$2.4100 / $2.8400 | Buy Now |
CAD Models for SMS-A-C by Panduit Corp
Part Data Attributes for SMS-A-C by Panduit Corp
SMS-A-C
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
SMS-A-CPanduit CorpVS
-