Part Details for SMS-462F by LeaderTech
Overview of SMS-462F by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-462F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y2633
|
Newark | Surface Mount Shield Frame, Rect, Product Range:Two-Piece Sms Series, Gasket Material:Tin Plated Steel, Length:27.18Mm, Width:70.05Mm, Depth:5.99Mm, Attenuation:- Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-462F Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.3300 | Buy Now |
DISTI #
1798-1237-1-ND
|
DigiKey | RF SHIELD 1.07" X 2.758" SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5494 In Stock |
|
$1.7732 / $3.5300 | Buy Now |
DISTI #
861-SMS-462F
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 1.07 x 2.758 x .236 SHIELD FRAME RoHS: Compliant | 1972 |
|
$1.2400 / $2.8200 | Buy Now |
DISTI #
70925301
|
RS | SMS,1.07X2.758X0.236-SURFACE MOUNT SHIELD FRAME-Tape/Reel | Leader Tech / FerriShield SMS-462F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2100 / $3.5300 | RFQ |