Part Details for SMS-457C by LeaderTech
Overview of SMS-457C by LeaderTech
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-457C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y2622
|
Newark | Surface Mount Shield Cover, Rect, Product Range:Two-Piece Sms Series, Gasket Material:Tin Plated Steel, Length:27.79Mm, Width:33.73Mm, Depth:3Mm, Attenuation:- Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-457C Min Qty: 1389 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3930 | Buy Now |
DISTI #
1798-1226-ND
|
DigiKey | RF SHIELD 1.094" X 1.328" SMD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6564 In Stock |
|
$0.2863 / $0.8000 | Buy Now |
DISTI #
861-SMS-457C
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 1.094 x 1.328 x .118 SHIELD COVER RoHS: Compliant | 3938 |
|
$0.2680 / $0.7900 | Buy Now |
DISTI #
70925290
|
RS | SMS,1.094X1.328X0.118-SURFACE MOUNT SHIELD COVER-Bulk | Leader Tech / FerriShield SMS-457C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 | RFQ |
|
Bristol Electronics | 1288 |
|
RFQ | ||
DISTI #
2629795
|
element14 Asia-Pacific | SURFACE MOUNT SHIELD COVER, RECT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6674 / $0.7556 | Buy Now |
DISTI #
2629795
|
Farnell | SURFACE MOUNT SHIELD COVER, RECT RoHS: Compliant Min Qty: 1389 Lead time: 7 Weeks, 5 Days Container: Each | 0 |
|
$0.4191 | Buy Now |