Part Details for SMS-456C by LeaderTech
Overview of SMS-456C by LeaderTech
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-456C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y2620
|
Newark | Surface Mount Shield Cover, Rect, Product Range:Two-Piece Sms Series, Gasket Material:Tin Plated Steel, Length:21.82Mm, Width:39.8Mm, Depth:3Mm, Attenuation:- Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-456C Min Qty: 1316 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 / $0.2840 | Buy Now |
DISTI #
1798-1224-ND
|
DigiKey | RF SHIELD 0.859" X 1.567" SMD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
961 In Stock |
|
$0.2863 / $0.8000 | Buy Now |
DISTI #
861-SMS-456C
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding .859 x 1.567 x .118 SHIELD COVER RoHS: Compliant | 157 |
|
$0.2490 / $0.7100 | Buy Now |
DISTI #
70925278
|
RS | SMS,0.859X1.567X0.118-SURFACE MOUNT SHIELD COVER-Bulk | Leader Tech / FerriShield SMS-456C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.7200 | RFQ |
DISTI #
2629793
|
element14 Asia-Pacific | SURFACE MOUNT SHIELD COVER, RECT RoHS: Compliant Min Qty: 1 Container: Each | 1316 |
|
$0.4661 / $0.7558 | Buy Now |
DISTI #
2629793
|
Farnell | SURFACE MOUNT SHIELD COVER, RECT RoHS: Compliant Min Qty: 1316 Lead time: 7 Weeks, 5 Days Container: Each | 1316 |
|
$0.2761 / $0.3037 | Buy Now |