Part Details for SMS-405C by LeaderTech
Overview of SMS-405C by LeaderTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-405C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0939
|
Newark | Emi Shielding, 38.65 X 25.95 X 2Mm, Product Range:Two-Piece Sms Series, Gasket Material:Tin Plated Steel, Length:38.65Mm, Width:25.95Mm, Depth:2Mm, Attenuation:- Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-405C Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2590 / $0.2840 | Buy Now |
DISTI #
1798-1214-ND
|
DigiKey | RF SHIELD 1.022" X 1.522" SMD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
882 In Stock |
|
$0.2863 / $0.8000 | Buy Now |
DISTI #
861-SMS-405C
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 1.0X1.5X0.236 NON-VENT COVER RoHS: Compliant | 1133 |
|
$0.2480 / $0.7100 | Buy Now |