Part Details for SMS-301 by LeaderTech
Overview of SMS-301 by LeaderTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0925
|
Newark | Emi Shielding, 13.665 X 12.7 X 2.54Mm, Product Range:One-Piece Sms Series, Gasket Material:Tin Plated Steel, Length:13.665Mm, Width:12.7Mm, Depth:2.54Mm, Attenuation:- Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-301 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7120 / $0.7960 | Buy Now |
DISTI #
1798-1200-1-ND
|
DigiKey | RF SHIELD 0.5" X 0.538" SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6473 In Stock |
|
$0.6691 / $1.5800 | Buy Now |
DISTI #
861-SMS-301
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 0.5X0.538X0.1 IN 1PC NON-VENTED RoHS: Compliant | 81 |
|
$0.6630 / $1.5800 | Buy Now |