Part Details for SMS-224 by Synergy Microwave Corp
Results Overview of SMS-224 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMS-224 Information
SMS-224 by Synergy Microwave Corp is an RF/Microwave Modulator/Demodulator.
RF/Microwave Modulator/Demodulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for SMS-224
SMS-224 CAD Models
SMS-224 Part Data Attributes
|
SMS-224
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
SMS-224
Synergy Microwave Corp
Modulator, I/Q, 869MHz Min, 894MHz Max, 8.5dB Conversion Loss-Max, SURFACE MOUNT PACKAGE-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 23 dBm | |
Modulation Technique | I/Q | |
Operating Frequency-Max | 894 MHz | |
Operating Frequency-Min | 869 MHz | |
RF/Microwave Device Type | MODULATOR |