Part Details for SMS-207C by LeaderTech
Overview of SMS-207C by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-207C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0917
|
Newark | Emi Shielding, 44.93 X 44.93 X 2.01Mm, Product Range:Two-Piece Sms Series, Gasket Material:Tin Plated Steel, Length:44.93Mm, Width:44.93Mm, Depth:2.01Mm, Attenuation:- Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-207C Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 / $0.3550 | Buy Now |
DISTI #
1798-1190-ND
|
DigiKey | RF SHIELD 1.769" X 1.769" SMD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
88 In Stock |
|
$0.9332 / $1.1000 | Buy Now |
DISTI #
861-SMS-207C
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding This is Cover. Frame is 861-SMS207F RoHS: Compliant | 305 |
|
$0.3320 / $0.8500 | Buy Now |
DISTI #
70323293
|
RS | SMS, SURFACE MOUNT SHIELD COVER | Leader Tech / FerriShield SMS-207C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7800 | RFQ |