Part Details for SMS-206F by LeaderTech
Overview of SMS-206F by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-206F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0916
|
Newark | Emi Shielding, 36.83 X 33.68 X 5.08Mm, Product Range:Two-Piece Sms Series, Gasket Material:Tin Plated Steel, Length:36.83Mm, Width:33.68Mm, Depth:5.08Mm, Attenuation:- Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-206F Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8100 | Buy Now |
DISTI #
1798-1189-1-ND
|
DigiKey | RF SHIELD 1.326" X 1.45" SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1290 In Stock |
|
$1.4996 / $3.1000 | Buy Now |
DISTI #
861-SMS-206F
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding This is Frame. Cover is 861-SMS206C RoHS: Compliant | 188 |
|
$1.4800 / $3.0700 | Buy Now |
DISTI #
70323292
|
RS | SMS, SURFACE MOUNT SHIELD FRAME, Cut Tape | Leader Tech / FerriShield SMS-206F RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 / $2.2000 | RFQ |