Part Details for SMS-206C by LeaderTech
Overview of SMS-206C by LeaderTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-206C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0915
|
Newark | Emi Shielding, 37.38 X 34.24 X 2.01Mm, Product Range:Two-Piece Sms Series, Gasket Material:Tin Plated Steel, Length:37.38Mm, Width:34.24Mm, Depth:2.01Mm, Attenuation:- Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-206C Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 / $0.3120 | Buy Now |
DISTI #
1798-1188-ND
|
DigiKey | RF SHIELD 1.348" X 1.472" SMD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1977 In Stock |
|
$0.4164 / $1.0300 | Buy Now |
DISTI #
861-SMS-206C
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding This is Cover. Frame is 861-SMS206F RoHS: Compliant | 0 |
|
$0.2940 / $0.8500 | Order Now |
DISTI #
70323291
|
RS | SMS, SURFACE MOUNT SHIELD COVER | Leader Tech / FerriShield SMS-206C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4340 / $0.5100 | RFQ |
|
Bristol Electronics | 1036 |
|
RFQ |