Part Details for SMS-204F by LeaderTech
Overview of SMS-204F by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
UPD703204F1-XXX-EA6-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
50295-5204FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 204 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for SMS-204F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0912
|
Newark | Emi Shielding, 32 X 32 X 6Mm, Product Range:Two-Piece Sms Series, Gasket Material:Tin Plated Steel, Length:32Mm, Width:32Mm, Depth:6Mm, Attenuation:- Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-204F RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2600 | Buy Now |
DISTI #
1798-1185-1-ND
|
DigiKey | RF SHIELD 1.034" X 1.034" SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7194 / $3.5600 | Buy Now |
DISTI #
861-SMS-204F
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding This is Frame. Cover is 861-SMS204C RoHS: Compliant | 226 |
|
$1.7800 / $3.6400 | Buy Now |
DISTI #
70323288
|
RS | SMS, SURFACE MOUNT SHIELD FRAME, Cut Tape | Leader Tech / FerriShield SMS-204F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3100 / $2.7200 | RFQ |