Part Details for SMS-202F by LeaderTech
Overview of SMS-202F by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-202F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0906
|
Newark | Emi Shielding, 16.51 X 16.51 X 3.6Mm, Product Range:Two-Piece Sms Series, Gasket Material:Tin Plated Steel, Length:16.51Mm, Width:16.51Mm, Depth:3.6Mm, Attenuation:- Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-202F Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1200 | Buy Now |
DISTI #
1798-1179-1-ND
|
DigiKey | RF SHIELD 0.65" X 0.65" SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47373 In Stock |
|
$0.9060 / $2.0600 | Buy Now |
DISTI #
861-SMS-202F
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding This is Frame. Cover is 861-SMS202C RoHS: Compliant | 490 |
|
$0.7000 / $1.6500 | Buy Now |
DISTI #
70323284
|
RS | SMS, SURFACE MOUNT SHIELD FRAME, Cut Tape | Leader Tech / FerriShield SMS-202F RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ |