Part Details for SMS-202C by LeaderTech
Overview of SMS-202C by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-202C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0905
|
Newark | Emi Shielding, 17.07 X 17.07 X 2.01Mm, Product Range:Two-Piece Sms Series, Gasket Material:Tin Plated Steel, Length:17.07Mm, Width:17.07Mm, Depth:2.01Mm, Attenuation:- Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-202C Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 | Buy Now |
DISTI #
1798-1178-ND
|
DigiKey | RF SHIELD 0.672" X 0.672" SMD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
19157 In Stock |
|
$0.2045 / $0.5700 | Buy Now |
DISTI #
861-SMS-202C
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding This is Cover. Frame is 861-SMS202F RoHS: Compliant | 5062 |
|
$0.1300 / $0.4500 | Buy Now |
DISTI #
70323283
|
RS | SMS, SURFACE MOUNT SHIELD COVER | Leader Tech / FerriShield SMS-202C RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4510 / $0.5300 | RFQ |