-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9778
|
Newark | Speaker, 400Hz-10Khz, 8Ohm, 86Db |Pui Audio SMS-1508MS-HT-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3500 | Buy Now |
DISTI #
668-SMS-1508MS-HT-RCT-ND
|
DigiKey | SPEAKER 8OHM 800MW TOP PORT 92DB Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8535 In Stock |
|
$2.5348 / $4.2800 | Buy Now |
DISTI #
SMS-1508MS-HT-R
|
Avnet Americas | SURFACE MOUNT SPEAKER .8 W 8 OHM - Tape and Reel (Alt: SMS-1508MS-HT-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$2.5844 / $4.1553 | Buy Now |
DISTI #
665-SMS1508MSHTR
|
Mouser Electronics | Speakers & Transducers SPEAKER .8W 8OHM 92DB 800HZ RoHS: Compliant | 1030 |
|
$2.5700 / $4.2200 | Buy Now |
|
Onlinecomponents.com | Speakers & Transducers SURFACE MOUNT SPEAKER .8 W 8 OHM |
600 In Stock |
|
$2.1700 / $2.6200 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
DISTI #
000000000006238912
|
Sager | Speakers & Transducers SURFACE MOUNT SPEAKER .8 W 8 OHM Min Qty: 600 | 0 |
|
$2.9700 / $3.2400 | Buy Now |
DISTI #
SMS-1508MS-HT-R
|
Avnet Abacus | SURFACE MOUNT SPEAKER .8 W 8 OHM (Alt: SMS-1508MS-HT-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Speakers & Transducers SURFACE MOUNT SPEAKER .8 W 8 OHM |
600 In Stock |
|
$2.1700 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy