-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9779
|
Newark | Speaker .5W 8Ohm 87Db 800Hz |Pui Audio SMS-1508MS-2-R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0100 | Buy Now |
DISTI #
668-1260-1-ND
|
DigiKey | SPEAKER 8OHM 500MW TOP PORT 87DB Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12572 In Stock |
|
$4.0578 / $6.6000 | Buy Now |
DISTI #
SMS-1508MS-2-R
|
Avnet Americas | Speakers Samarium Cobalt 800±20%Hz 0.8W 87±3dBA 8±15%Ohm Square Solder Pad - Tape and Reel (Alt: SMS-1508MS-2-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
$4.1606 / $6.6990 | Buy Now |
DISTI #
665-SMS-1508MS-2-R
|
Mouser Electronics | Speakers & Transducers .8W 800Hz 8 OHM RoHS: Compliant | 1379 |
|
$4.1500 / $6.6000 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT SPEAKER .5W 8 OHM 87DBA |
1006 In Stock |
|
$3.4800 / $4.0800 | Buy Now |
DISTI #
000000000006238911
|
Sager | Speakers & Transducers .8W 800Hz 8 OHM Min Qty: 600 | 600 |
|
$4.7900 | Buy Now |
DISTI #
SMS-1508MS-2-R
|
Avnet Abacus | Speakers Samarium Cobalt 800�20%Hz 0.8W 87�3dBA 8�15%Ohm Square Solder Pad (Alt: SMS-1508MS-2-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 0 Days | Abacus - 600 |
|
Buy Now | |
|
Master Electronics | SURFACE MOUNT SPEAKER .5W 8 OHM 87DBA |
1006 In Stock |
|
$3.4800 / $4.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy