Part Details for SMS-1508-2-R by PUI Audio
Overview of SMS-1508-2-R by PUI Audio
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-1508-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9777
|
Newark | Speaker .3W 8Ohm 87Db 850Hz |Pui Audio SMS-1508-2-R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0100 | Buy Now |
DISTI #
668-1141-1-ND
|
DigiKey | SPEAKER 8OHM 300MW TOP PORT 87DB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
300 In Stock |
|
$4.5298 / $7.3300 | Buy Now |
DISTI #
SMS-1508-2-R
|
Avnet Americas | Speakers Samarium Cobalt 850±20%Hz 0.5W 87±3dBA 8±15%Ohm Square Solder Pad - Tape and Reel (Alt: SMS-1508-2-R) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 4 Days Container: Reel | 0 |
|
$4.1606 / $6.6990 | Buy Now |
DISTI #
665-SMS-1508-2R
|
Mouser Electronics | Speakers & Transducers SPEAKER .3W 8OHM 87DB 850HZ RoHS: Compliant | 486 |
|
$4.4400 / $7.3300 | Buy Now |
|
Onlinecomponents.com | SURFACE MOUNT DYNAMIC SPEAKER .3W 8 OHM | 0 |
|
$3.7600 / $6.5700 | Buy Now |
DISTI #
000000000006238910
|
Sager | Speakers & Transducers SURFACE MOUNT DYNAMIC SPEAKER .3W 8 OHM Min Qty: 600 | 0 |
|
$4.7900 | Buy Now |
DISTI #
SMS-1508-2-R
|
Avnet Abacus | Speakers Samarium Cobalt 850�20%Hz 0.5W 87�3dBA 8�15%Ohm Square Solder Pad (Alt: SMS-1508-2-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |