Part Details for SMS-1504MS-2-R by PUI Audio
Overview of SMS-1504MS-2-R by PUI Audio
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-1504MS-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9776
|
Newark | Speaker .5W 4Ohm 87Db 800Hz |Pui Audio SMS-1504MS-2-R Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4300 | Buy Now |
DISTI #
668-SMS-1504MS-2-RCT-ND
|
DigiKey | SPEAKER 4OHM 500MW TOP PORT 87DB Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
978 In Stock |
|
$2.1125 / $3.8300 | Buy Now |
DISTI #
SMS-1504MS-2-R
|
Avnet Americas | Speaker Samarium Cobalt 4Ohm 15% 20kHz Solder Pad - Tape and Reel (Alt: SMS-1504MS-2-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 5 Days Container: Reel | 0 |
|
$2.0448 / $3.2816 | Buy Now |
DISTI #
665-SMS-1504MS-2-R
|
Mouser Electronics | Speakers & Transducers .5 W 4 OHM SMT TRANSDUCER RoHS: Compliant | 0 |
|
$2.1700 / $2.2200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.8200 / $3.2200 | Buy Now | |
DISTI #
000000000006238909
|
Sager | Speakers & Transducers .5 W 4 OHM SMT TRANSDUCER Min Qty: 600 | 0 |
|
$2.3500 / $2.5600 | Buy Now |