SMS-147-01-S-D
Samtec Inc
Description: Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT

Overview of SMS-147-01-S-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SMS-147-01-S-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 40AC5660
Newark Through-Hole Micro Socket, 0.050" X 0.100" Pitch Rohs Compliant: Yes |Samtec SMS-147-01-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 173
  • 1 $23.2600
  • 10 $21.6300
  • 25 $19.8000
  • 50 $16.9200
  • 100 $13.0700
$13.0700 / $23.2600 Buy Now
DISTI # 3937-SMS-147-01-S-D-ND
DigiKey CONN SKT .050" 94POS Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT 114
In Stock
  • 1 $33.1300
  • 10 $31.3640
  • 25 $30.1820
  • 50 $29.4546
  • 100 $23.3091
$23.3091 / $33.1300 Buy Now
DISTI # 612-SMS-147-01-S-D-ND
DigiKey CONN SKT .050" 94POS Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 1 $18.2200
$18.2200 Buy Now
DISTI # SMS-147-01-S-D
Avnet Americas Conn Socket Strip SKT 94 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMS-147-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 173 Factory Stock
  • 1 $18.2200
  • 10 $17.2500
  • 25 $16.6000
  • 50 $16.2000
  • 100 $12.8200
$12.8200 / $18.2200 Buy Now
DISTI # 200-SMS14701SD
Mouser Electronics Headers & Wire Housings Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant 0
  • 1 $18.2200
  • 9 $17.2500
  • 27 $16.6000
  • 54 $16.2000
  • 108 $12.8200
  • 252 $11.6900
  • 504 $9.4400
  • 1,008 $7.1800
$7.1800 / $18.2200 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 9 $18.9100
  • 18 $18.6300
  • 27 $18.3300
  • 54 $17.7800
  • 108 $13.3400
  • 252 $12.5000
  • 504 $10.0700
$10.0700 / $18.9100 Buy Now
Powell Electronics Through-Hole Micro Socket, 0.050" x 0.10 Min Qty: 1 114
  • 1 $18.2200
  • 10 $17.2500
  • 25 $16.6000
  • 50 $16.2000
  • 100 $12.8200
$12.8200 / $18.2200 Buy Now
DISTI # 000000000000147614
Sager Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 173
  • 1 $18.2200
  • 10 $17.2500
  • 25 $16.6000
  • 50 $16.2000
  • 100 $12.8200
  • 250 $11.6900
$11.6900 / $18.2200 Buy Now
DISTI # SMS-147-01-S-D
Avnet Abacus Conn Socket Strip SKT 94 POS 1.27mm Solder ST Thru-Hole Tube (Alt: SMS-147-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 9 $18.9100
  • 18 $18.6300
  • 27 $18.3300
  • 54 $17.7800
  • 108 $13.3400
  • 252 $12.5000
  • 504 $10.0700
$10.0700 / $18.9100 Buy Now
DISTI # 5cd91bb1cd7c1c4c38741726
Samtec Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 173
  • 1 $18.2200
  • 10 $17.2490
  • 25 $16.6010
  • 50 $16.1960
  • 100 $12.8160
  • 250 $11.6900
  • 500 $9.4370
  • 1,000 $7.1840
$7.1840 / $18.2200 Buy Now

CAD Models for SMS-147-01-S-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMS-147-01-S-D by Samtec Inc

SMS-147-01-S-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER BUY CONTACT
Body Breadth
0.22 inch
Body Depth
0.335 inch
Body Length
2.35 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.1 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
94
Withdrawl Force-Min
1.668 N
Want to compare parts?
  1. SMS-147-01-S-D
    Samtec Inc
    Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for SMS-147-01-S-D

This table gives cross-reference parts and alternative options found for SMS-147-01-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS-147-01-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SLW-147-01-S-D Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SMS-147-01-S-D vs SLW-147-01-S-D
CES-147-01-T-D Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SMS-147-01-S-D vs CES-147-01-T-D
SLM-147-01-S-D Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SMS-147-01-S-D vs SLM-147-01-S-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMS-147-01-S-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMS-147-01-S-D by Samtec Inc

Select Manufacturer
Which Manufacturer of SMS-147-01-S-D would you like to use for your alert(s)?
  • Please alert me when SMS-147-01-S-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMS-147-01-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMS-147-01-S-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMS-147-01-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMS-147-01-S-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMS-147-01-S-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: