-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMS-1308MS-2-R by PUI Audio is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9775
|
Newark | Speaker, 1.1Khz, 8 Ohm, 88Dba, Driver Type:General Purpose, Impedance:8Ohm, Power Rating Nom:700M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 314 |
|
$5.2300 / $8.6600 | Buy Now |
DISTI #
668-1259-1-ND
|
DigiKey | SPEAKER 8OHM 700MW TOP PORT 88DB Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
421 In Stock |
|
$4.2818 / $6.9800 | Buy Now |
DISTI #
SMS-1308MS-2-R
|
Avnet Americas | Speaker, 1.1kHz to 20kHz, 8ohm, 700mW, 88dBA, Square, 13 mm x 13 mm x 4 mm - Tape and Reel (Alt: SMS... more RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks, 5 Days Container: Reel |
600 |
|
$4.0365 / $4.3125 | Buy Now |
DISTI #
665-SMS-1308MS-2-R
|
Mouser Electronics | Speakers & Transducers .8W 800Hz 8 OHM RoHS: Compliant | 0 |
|
$4.1800 / $7.0000 | Order Now |
|
Onlinecomponents.com | SURFACE MOUNT SPEAKER .7W 8 OHM 88 DBA RoHS: Compliant | 4200 Factory Stock |
|
$3.9100 / $4.9200 | Buy Now |
DISTI #
000000000006238908
|
Sager | Speakers & Transducers .8W 800Hz 8 OHM Min Qty: 1 | 600 |
|
$5.0100 / $7.1500 | Buy Now |
DISTI #
SMS-1308MS-2-R
|
Avnet Abacus | Speaker 11kHz to 20kHz 8ohm 700mW 88dBA Square 13 mm x 13 mm x 4 mm (Alt: SMS-1308MS-2-R) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SURFACE MOUNT SPEAKER .7W 8 OHM 88 DBA RoHS: Compliant | 4200 Factory Stock |
|
$3.9100 / $4.9200 | Buy Now |
|
Vyrian | Miscellaneous Components | 981 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy