Part Details for SMS-120-01-G-S by Samtec Inc
Overview of SMS-120-01-G-S by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-120-01-G-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P0091
|
Newark | Socket, 1.27 X 2.54Mm, 1X20 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:20Contacts, Connector Mounting:Through Hole Mount, Product Range:Sms Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SMS-120-01-G-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 208 |
|
$2.3700 / $5.9900 | Buy Now |
DISTI #
SAM9969-ND
|
DigiKey | CONN RCPT 20POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
23 In Stock |
|
$2.7250 / $3.6500 | Buy Now |
DISTI #
SMS-120-01-G-S
|
Avnet Americas | Conn Socket Strip SKT 20 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMS-120-01-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 208 Factory Stock |
|
$2.3100 / $3.6500 | Buy Now |
DISTI #
200-SMS12001GS
|
Mouser Electronics | Headers & Wire Housings Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 71 |
|
$1.3000 / $3.6500 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 20 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant |
16 Partner Stock |
|
$1.3900 / $4.4800 | Buy Now |
|
Powell Electronics | .050 x .100 Micro Skt Strip Min Qty: 1 | 137 |
|
$3.6500 / $1,155.0000 | Buy Now |
DISTI #
000000000000061698
|
Sager | Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 208 |
|
$2.1100 / $3.6500 | Buy Now |
DISTI #
SMS-120-01-G-S
|
Avnet Abacus | Conn Socket Strip SKT 20 POS 1.27mm Solder ST Thru-Hole Tube (Alt: SMS-120-01-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Socket Strip SKT 20 POS 1.27mm Solder ST Thru-Hole Tube RoHS: Compliant |
16 Partner Stock |
|
$1.3900 / $4.4800 | Buy Now |
DISTI #
5cd91bc8cd7c1c4c3874315f
|
Samtec | Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 208 |
|
$1.3000 / $3.6500 | Buy Now |
Part Details for SMS-120-01-G-S
SMS-120-01-G-S CAD Models
SMS-120-01-G-S Part Data Attributes:
|
SMS-120-01-G-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMS-120-01-G-S
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY | |
Body Breadth | 0.12 inch | |
Body Depth | 0.335 inch | |
Body Length | 1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | 1.668 N |