Part Details for SMS-110-01-S-D by Samtec Inc
Results Overview of SMS-110-01-S-D by Samtec Inc
- Distributor Offerings: (20 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (5 options)
 - CAD Models: (Available)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMS-110-01-S-D Information
                            SMS-110-01-S-D by Samtec Inc is a Header and Edge Type Connector.
                            Headers and Edge Type Connectors are under the broader part category of Connectors.
                        
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet | 
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | 
Price & Stock for SMS-110-01-S-D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                97P9963
                            
                        
                     
                 | 
                Newark | Socket, 1.27 X 2.54Mm, 2X10 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 247 | 
                    
  | 
                $2.7500 / $4.1900 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                48AM5090
                            
                        
                     
                 | 
                Newark | Conn Rcpt 20Pos 0.05 Gold Pcb |Samtec SMS-110-01-S-D RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 | 
                    
  | 
                $2.9200 / $6.4000 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                SAM12867-ND
                            
                        
                     
                 | 
                DigiKey | CONN RCPT 20POS 0.05 GOLD PCB Min Qty: 1 Lead time: 4 Weeks Container: Tube | 
                    
                        39 In Stock  | 
                
                    
  | 
                $3.0840 / $4.3100 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                SMS-110-01-S-D
                            
                        
                     
                 | 
                Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Mount, SMS Series - Rail/... more COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 247 Factory Stock | 
                    
  | 
                $3.0816 / $3.4730 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                200-SMS11001SD
                            
                        
                     
                 | 
                Mouser Electronics | Headers & Wire Housings Through-Hole Micro Socket RoHS: Compliant | 214 | 
                    
  | 
                $3.6800 / $4.3100 | Buy Now | 
| 
                    
                     | 
                Onlinecomponents.com | Conn Socket Strip SKT 20 POS 1.27mm Solder ST Thru-Hole Tube COO: Malaysia RoHS: Compliant | 
                    
                        1517 Partner Stock | 
                
                    
  | 
                $1.6100 / $4.3600 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                84987276
                            
                        
                     
                 | 
                Verical | Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 1517 | 
                    
  | 
                $2.4000 / $3.2100 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                85037557
                            
                        
                     
                 | 
                Verical | Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 247 | 
                    
  | 
                $1.6830 / $4.3100 | Buy Now | 
| 
                    
                     | 
                Quest Components | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 52 | 
                    
  | 
                $1.7213 / $3.4425 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                5cd91ba5cd7c1c4c38740aa8
                            
                        
                     
                 | 
                Samtec | Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 247 | 
                    
  | 
                $1.6830 / $4.3100 | Buy Now | 
US Tariff Estimator: SMS-110-01-S-D by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMS-110-01-S-D
SMS-110-01-S-D CAD Models
- 
                                    
Part Symbol
 - 
                                    
Footprint
 
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMS-110-01-S-D Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        SMS-110-01-S-D
                                        Samtec Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            SMS-110-01-S-D
                                            Samtec Inc
                                            Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
                                         
                                        
                                        Select a part to compare:  | 
                            
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Samacsys Manufacturer | SAMTEC | |
| Additional Feature | TIGER BUY CONTACT | |
| Body Breadth | 0.22 inch | |
| Body Depth | 0.335 inch | |
| Body Length | 0.5 inch | |
| Body/Shell Style | SOCKET | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | FEMALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 10 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 2.224 N | |
| Insulator Color | BLACK | |
| Insulator Material | GLASS FILLED POLYESTER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.05 inch | |
| Mating Contact Row Spacing | 0.1 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2.54 mm | |
| Plating Thickness | 30u inch | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | UL, CSA | |
| Terminal Length | 0.1 inch | |
| Terminal Pitch | 1.27 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 20 | |
| Withdrawl Force-Min | 1.668 N | 
Alternate Parts for SMS-110-01-S-D
This table gives cross-reference parts and alternative options found for SMS-110-01-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS-110-01-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| SMS-110-01-F-D | Samtec Inc | $2.5596 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SMS-110-01-S-D vs SMS-110-01-F-D | 
| SMS-110-01-G-D | Samtec Inc | $2.8789 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | SMS-110-01-S-D vs SMS-110-01-G-D | 
| SMS-110-01-L-D | Samtec Inc | $3.2129 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | SMS-110-01-S-D vs SMS-110-01-L-D | 
| SMS-110-01-TM-D | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SMS-110-01-S-D vs SMS-110-01-TM-D | 
| SMS-110-01-SM-D | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SMS-110-01-S-D vs SMS-110-01-SM-D | 
SMS-110-01-S-D Frequently Asked Questions (FAQ)
- 
                                    
                                    
The recommended mating sequence for the SMS-110-01-S-D is to mate the contacts first, followed by the housing. This ensures proper alignment and prevents damage to the contacts.
 - 
                                    
                                    
Yes, the SMS-110-01-S-D is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and installation procedures to ensure the connector remains secure and functional.
 - 
                                    
                                    
The SMS-110-01-S-D has an operating temperature range of -55°C to +125°C. However, it's essential to note that the temperature rating may vary depending on the specific application and environment.
 - 
                                    
                                    
Yes, the SMS-110-01-S-D is designed to be compatible with automated assembly processes, including pick-and-place machines and robotic assembly systems.
 - 
                                    
                                    
The typical lead time for delivery of the SMS-110-01-S-D varies depending on the quantity, location, and availability. It's best to check with Samtec Inc or an authorized distributor for the most up-to-date lead time information.