Part Details for SMS-104 by LeaderTech
Results Overview of SMS-104 by LeaderTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMS-104 Information
SMS-104 by LeaderTech is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SMS-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0901
|
Newark | Emi Shielding, 32.004 X 32.004 X 5.994Mm, Product Range:One-Piece Sms Series, Gasket Material:Tin ... more RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $2.0900 | Buy Now |
DISTI #
1798-1174-1-ND
|
DigiKey | RF SHIELD 1.26" X 1.26" SMD 1PC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0159 / $4.8700 | Buy Now |
DISTI #
861-SMS-104
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Surface Mnt Shields 1 Pc 1.260" x 1.260" RoHS: Compliant | 222 |
|
$1.3200 / $2.9600 | Buy Now |
DISTI #
70323277
|
RS | SMS, SURFACE MOUNT SHIELD, Cut Tape | Leader Tech / FerriShield SMS-104 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3600 / $2.7800 | RFQ |
|
Bristol Electronics | 305 |
|
RFQ |
Part Details for SMS-104
SMS-104 CAD Models
SMS-104 Part Data Attributes
|
SMS-104
LeaderTech
Buy Now
|
Compare Parts:
SMS-104
LeaderTech
Select a part to compare: |
Samacsys Manufacturer | Leader Tech Inc. |