Part Details for SMRH4D28-100NT by SXN
Overview of SMRH4D28-100NT by SXN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMRH4D28-100NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1A 10uH ��30% 1A SMD Power Inductors ROHS | 1361 |
|
$0.0560 / $0.1051 | Buy Now |
|
LCSC | 1A 10uH 30% 1A SMD Power Inductors ROHS | 504 |
|
$0.0292 / $0.0548 | Buy Now |
Part Details for SMRH4D28-100NT
SMRH4D28-100NT CAD Models
SMRH4D28-100NT Part Data Attributes
|
SMRH4D28-100NT
SXN
Buy Now
|
Compare Parts:
SMRH4D28-100NT
SXN
|
Samacsys Manufacturer | SXN |