SMRF3013-511MLF
Gowanda Electronics Corporation
Description: General Purpose Inductor,

Overview of SMRF3013-511MLF by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
511MLFT Renesas Electronics Corporation Loco™ PLL Clock Multiplier
511MLF Renesas Electronics Corporation Loco™ PLL Clock Multiplier

Price & Stock for SMRF3013-511MLF by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SMRF3013-511MLF
Avnet Americas MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMRF3013-511MLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 122 $2.0700
  • 242 $1.5500
  • 364 $1.4500
  • 484 $1.4200
$1.4200 / $2.0700 Buy Now

CAD Models for SMRF3013-511MLF by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMRF3013-511MLF by Gowanda Electronics Corporation

SMRF3013-511MLF
Gowanda Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
3013
Construction
Rectangular
Core Material
POWDERED IRON
DC Resistance
1.47 Ω
Inductance-Nom (L)
5.1 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.68 mm
Package Length
8.26 mm
Package Style
SMT
Package Width
3.3 mm
Packing Method
TR, 13 Inch
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.371 A
Self Resonance Frequency
69 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASUED AT 7.9 MHZ
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
20%
Want to compare parts?
  1. SMRF3013-511MLF
    Gowanda Electronics Corporation
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMRF3013-511MLF by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMRF3013-511MLF by Gowanda Electronics Corporation

  • Please alert me when SMRF3013-511MLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMRF3013-511MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMRF3013-511MLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMRF3013-511MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMRF3013-511MLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMRF3013-511MLF by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: