There are no models available for this part yet.
Overview of SMRF3013-240JLF by Gowanda Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for SMRF3013-240JLF by Gowanda Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2639-SMRF3013-240JLFTR-ND
|
DigiKey | MOLDED UNSHIELDED INDUCTOR Min Qty: 2200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5524 | Buy Now | |
DISTI #
SMRF3013-240JLF
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMRF3013-240JLF) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Bulk | 0 |
|
$1.3091 / $1.7489 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $4.4500 | Buy Now |
CAD Models for SMRF3013-240JLF by Gowanda Electronics Corporation
Part Data Attributes for SMRF3013-240JLF by Gowanda Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOWANDA ELECTRONICS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
3013
|
Construction
|
Rectangular
|
Core Material
|
PHENOLIC
|
DC Resistance
|
0.15 Ω
|
Inductance-Nom (L)
|
0.24 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.68 mm
|
Package Length
|
8.26 mm
|
Package Style
|
SMT
|
Package Width
|
3.3 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
33
|
Rated Current-Max
|
1.161 A
|
Self Resonance Frequency
|
475 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASUED AT 25 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Alternate Parts for SMRF3013-240JLF
This table gives cross-reference parts and alternative options found for SMRF3013-240JLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMRF3013-240JLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMRF3013-240J | General Purpose Inductor, 0.24uH, 5%, 1 Element, Phenolic-Core, SMD, CHIP, 3013 | Gowanda Electronics Corporation | SMRF3013-240JLF vs SMRF3013-240J |