Part Details for SMRF3013-122JLF by Gowanda Electronics Corporation
Overview of SMRF3013-122JLF by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SMRF3013-122JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMRF3013-122JLFTR-ND
|
DigiKey | MOLDED UNSHIELDED INDUCTOR Min Qty: 2200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8265 | Buy Now |
DISTI #
SMRF3013-122JLF
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMRF3013-122JLF) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Container: Bulk | 0 |
|
$2.5935 / $6.3145 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1300 / $7.5200 | Buy Now |
Part Details for SMRF3013-122JLF
SMRF3013-122JLF CAD Models
SMRF3013-122JLF Part Data Attributes
|
SMRF3013-122JLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMRF3013-122JLF
Gowanda Electronics Corporation
General Purpose Inductor, 12uH, 5%, 1 Element, Powdered Iron-Core, SMD, 3013, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 3013 | |
Construction | Rectangular | |
Core Material | POWDERED IRON | |
DC Resistance | 2.7 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.68 mm | |
Package Length | 8.26 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.274 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 2.5 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |