Part Details for SMRF3013-103K by Gowanda Electronics Corporation
Overview of SMRF3013-103K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GC321AD7LP103KX18J | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
GR331AD7LQ103KW01J | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | |
GC331AD7LQ103KX18D | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for SMRF3013-103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMRF3013-103KTR-ND
|
DigiKey | MOLDED UNSHIELDED INDUCTOR Min Qty: 2200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6549 | Buy Now |
DISTI #
SMRF3013-103K
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMRF3013-103K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Container: Bulk | 0 |
|
$1.3956 / $1.8557 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $4.7100 | Buy Now |
Part Details for SMRF3013-103K
SMRF3013-103K CAD Models
SMRF3013-103K Part Data Attributes
|
SMRF3013-103K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMRF3013-103K
Gowanda Electronics Corporation
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 3013
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP, 3013 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3013 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 8 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.68 mm | |
Package Length | 8.26 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.159 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 2.5 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for SMRF3013-103K
This table gives cross-reference parts and alternative options found for SMRF3013-103K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMRF3013-103K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMRF3013-103KLF | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Gowanda Electronics Corporation | SMRF3013-103K vs SMRF3013-103KLF |