Part Details for SMRF2007-561M by Gowanda Electronics Corporation
Overview of SMRF2007-561M by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMRF2007-561M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMRF2007-561MTR-ND
|
DigiKey | MOLDED VERT TOROIDAL INDUCTOR Min Qty: 700 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3419 | Buy Now |
DISTI #
SMRF2007-561M
|
Avnet Americas | MOLDED UNSHIELDED VERTICAL TOROIDAL INDUCTOR - Bulk (Alt: SMRF2007-561M) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$6.3756 / $14.3682 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2200 / $25.1000 | Buy Now |
Part Details for SMRF2007-561M
SMRF2007-561M CAD Models
SMRF2007-561M Part Data Attributes
|
SMRF2007-561M
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMRF2007-561M
Gowanda Electronics Corporation
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4016,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4016 | |
Construction | Toroidal | |
Core Material | Ferrite | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.37 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 4.19 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.23 A | |
Self Resonance Frequency | 64 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |