Part Details for SMRF2007-101M by Gowanda Electronics Corporation
Results Overview of SMRF2007-101M by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMRF2007-101M Information
SMRF2007-101M by Gowanda Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9326101MEA | Texas Instruments | High Power Factor Preregulator 16-CDIP -55 to 125 | |
LM5101MX/NOPB | Texas Instruments | High Voltage High Side and Low Side Gate Driver 8-SOIC | |
5962-9324101MXA | Texas Instruments | 16-Bit Registered Transceivers With 3-State Outputs 56-CFP -55 to 125 |
Price & Stock for SMRF2007-101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-SMRF2007-101MTR-ND
|
DigiKey | MOLDED VERT TOROIDAL INDUCTOR Min Qty: 700 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7625 | Buy Now |
DISTI #
SMRF2007-101M
|
Avnet Americas | MOLDED UNSHIELDED VERTICAL TOROIDAL INDUCTOR - Bulk (Alt: SMRF2007-101M) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$7.0794 / $12.5022 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6400 / $17.9900 | Buy Now |
Part Details for SMRF2007-101M
SMRF2007-101M CAD Models
SMRF2007-101M Part Data Attributes
|
SMRF2007-101M
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMRF2007-101M
Gowanda Electronics Corporation
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 4016,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4016 | |
Construction | Rectangular | |
DC Resistance | 0.062 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.37 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 4.19 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.71 A | |
Self Resonance Frequency | 180 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 20% |