Part Details for SMRF1512-018MS by Gowanda Electronics Corporation
Overview of SMRF1512-018MS by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMRF1512-018MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMRF1512-018MS
|
Avnet Americas | WIREWOUND EPOXY COATED CHIP INDUCTOR - Bulk (Alt: SMRF1512-018MS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.6500 / $41.7400 | Buy Now |
Part Details for SMRF1512-018MS
SMRF1512-018MS CAD Models
SMRF1512-018MS Part Data Attributes
|
SMRF1512-018MS
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMRF1512-018MS
Gowanda Electronics Corporation
General Purpose Inductor, 0.018uH, 20%, 1 Element, Powdered Iron-Core, SMD, 1512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | 1512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1512 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.56 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 3.175 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 75 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 20% |