Part Details for SMRF1210-010J by Gowanda Electronics Corporation
Overview of SMRF1210-010J by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Energy and Power Systems
Agriculture Technology
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K5010JGS900BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/G1C | |
10135290-10JLF | Amphenol Communications Solutions | AirMAX VSe®, Backplane Connectors, 4-Pair, 10 Column, 120-Position, 2.0mm, , Vertical Header, Press-Fit | |
10135280-10JLF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 4-Pair, 6 Column, 72-Position, 2.0mm, , Right Angle Receptacle, Press-Fit |
Price & Stock for SMRF1210-010J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMRF1210-010J
|
Avnet Americas | MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMRF1210-010J) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2000 / $6.1200 | Buy Now |
Part Details for SMRF1210-010J
SMRF1210-010J CAD Models
SMRF1210-010J Part Data Attributes
|
SMRF1210-010J
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SMRF1210-010J
Gowanda Electronics Corporation
General Purpose Inductor, 0.01uH, 5%, 1 Element, Phenolic-Core, SMD, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Case/Size Code | 1411 | |
Construction | Rectangular | |
Core Material | PHENOLIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.69 mm | |
Package Length | 3.6 mm | |
Package Style | SMT | |
Package Width | 2.67 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.966 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |