Part Details for SMR80N4-26B4-M46 by Molex
Overview of SMR80N4-26B4-M46 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMR80N4-26B4-M46
SMR80N4-26B4-M46 CAD Models
SMR80N4-26B4-M46 Part Data Attributes
|
SMR80N4-26B4-M46
Molex
Buy Now
Datasheet
|
Compare Parts:
SMR80N4-26B4-M46
Molex
Board Connector, 80 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .061-.077, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | METAL SHELL,AU PLT SOLID WIRE | |
Body Breadth | 0.25 inch | |
Body Depth | 0.3 inch | |
Body Length | 4.002 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 900VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .061-.077 | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Plating Thickness | 50u inch | |
Polarization Key | D-SHAPE | |
Rated Current (Signal) | 3 A | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 80 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .834 N |
Alternate Parts for SMR80N4-26B4-M46
This table gives cross-reference parts and alternative options found for SMR80N4-26B4-M46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR80N4-26B4-M46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
801-87-007-10-268101 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | SMR80N4-26B4-M46 vs 801-87-007-10-268101 |
801-87-007-10-004101 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | SMR80N4-26B4-M46 vs 801-87-007-10-004101 |
SMR80N4-26B2-M46 | Board Connector, 80 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .061-.077, Receptacle | Molex | SMR80N4-26B4-M46 vs SMR80N4-26B2-M46 |
SSR80N0-26B1-M46 | Board Connector, 80 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | Molex | SMR80N4-26B4-M46 vs SSR80N0-26B1-M46 |
SSR80N0-26B4-M46 | Board Connector, 80 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Receptacle | Molex | SMR80N4-26B4-M46 vs SSR80N0-26B4-M46 |
801-87-007-10-003101 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | PRECI-DIP SSA | SMR80N4-26B4-M46 vs 801-87-007-10-003101 |