Part Details for SMR7.5104K100K01L4BULK by KEMET Corporation
Results Overview of SMR7.5104K100K01L4BULK by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMR7.5104K100K01L4BULK Information
SMR7.5104K100K01L4BULK by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SMR7.5104K100K01L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-SMR7.5104K100K01L4BULK-ND
|
DigiKey | CAP FILM 0.1UF 10% 100VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1320 In Stock |
|
$0.5378 / $1.5300 | Buy Now |
DISTI #
80-SMR75104K100K01L4
|
Mouser Electronics | Film Capacitors 100volts 0.10uF 10% LS 7.5mm RoHS: Compliant | 1246 |
|
$0.4830 / $1.4500 | Buy Now |
DISTI #
SMR7.5104K100K01L4BULK
|
Avnet Abacus | (Alt: SMR7.5104K100K01L4BULK) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMR7.5104K100K01L4BULK
SMR7.5104K100K01L4BULK CAD Models
SMR7.5104K100K01L4BULK Part Data Attributes
|
SMR7.5104K100K01L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR7.5104K100K01L4BULK
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for SMR7.5104K100K01L4BULK
This table gives cross-reference parts and alternative options found for SMR7.5104K100K01L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR7.5104K100K01L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F211KG104K100C | KEMET Corporation | Check for Price | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 3916, RADIAL LEADED | SMR7.5104K100K01L4BULK vs F211KG104K100C |
F211KG104K100P | KEMET Corporation | Check for Price | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 3916, RADIAL LEADED | SMR7.5104K100K01L4BULK vs F211KG104K100P |
SMR7.5104K100K01L16.5LR18 | KEMET Corporation | Check for Price | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.1uF, 3916, | SMR7.5104K100K01L4BULK vs SMR7.5104K100K01L16.5LR18 |
F211KG104K100L | KEMET Corporation | Check for Price | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 3916, RADIAL LEADED | SMR7.5104K100K01L4BULK vs F211KG104K100L |
F211KG104K100R | KEMET Corporation | Check for Price | Film Capacitor, Polyphenylene Sulphide, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 3916, RADIAL LEADED | SMR7.5104K100K01L4BULK vs F211KG104K100R |