-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch, 16 Positions, Hexadecimal, Binary Coded, Circular, 0.015A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMR60116
|
TME | Encoding switch, Pos: 16, SMD, 80mΩ, DC load @R: 0.2A/42VDC, 6.87N Min Qty: 1 | 0 |
|
$3.3100 / $6.0700 | RFQ |
DISTI #
C1S413000007410
|
Chip1Stop | DIP Switch Container: Bulk | 50 |
|
$2.0100 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMR60116
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
SMR60116
knitter-switch
Rotary Coded Switch, 16 Positions, Hexadecimal, Binary Coded, Circular, 0.015A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Rotary Screw Actuator, Surface Mount-straight
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | KNITTER-SWITCH | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROTARY SCREW | |
Body Breadth | 10.0076 mm | |
Body Color | BLACK | |
Body Length or Diameter | 10.0076 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.015 A | |
Contact (DC) Max Rating R Load | 0.015A@24VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for SMR60116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR60116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR60116-C | Rotary Coded Switch, 16 Positions, Hexadecimal, Binary Coded, Circular, 0.015A, 24VDC, Solder Terminal, Rotary Screw Actuator, Surface Mount-straight | knitter-switch | SMR60116 vs SMR60116-C |
SMR60016-C | Rotary Coded Switch, 16 Positions, Hexadecimal, Binary Coded, Circular, 0.015A, 24VDC, Solder Terminal, Rotary Screw Actuator, Surface Mount-straight | knitter-switch | SMR60116 vs SMR60016-C |