Part Details for SMR5564K50J04L4BULK by KEMET Corporation
Overview of SMR5564K50J04L4BULK by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMR5564K50J04L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-SMR5564K50J04L4
|
Mouser Electronics | Film Capacitors 50volts 0.56uF 10% LS 5mm RoHS: Compliant | 0 |
|
$0.9960 / $1.0200 | Order Now |
Part Details for SMR5564K50J04L4BULK
SMR5564K50J04L4BULK CAD Models
SMR5564K50J04L4BULK Part Data Attributes
|
SMR5564K50J04L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR5564K50J04L4BULK
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2820 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for SMR5564K50J04L4BULK
This table gives cross-reference parts and alternative options found for SMR5564K50J04L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR5564K50J04L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR5564K50J04L16.5TA18 | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.56uF, 2820, | KEMET Corporation | SMR5564K50J04L4BULK vs SMR5564K50J04L16.5TA18 |
F211JQ564K050C | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | SMR5564K50J04L4BULK vs F211JQ564K050C |
F211JQ564K050R | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | SMR5564K50J04L4BULK vs F211JQ564K050R |
F211JQ564K050P | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.56uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | SMR5564K50J04L4BULK vs F211JQ564K050P |
SMR5564K50J04L16.5LR18 | Film Capacitor, Polyphenylene Sulphide, 50V, 10% +Tol, 10% -Tol, 0.56uF, 2820, | KEMET Corporation | SMR5564K50J04L4BULK vs SMR5564K50J04L16.5LR18 |