Part Details for SMR5224J63J03L16.5TR18 by KEMET Corporation
Overview of SMR5224J63J03L16.5TR18 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMR5224J63J03L16.5TR18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMR5224J63J03L16.5
|
Avnet Americas | Film Capacitor, 0.22 uF, 40 V, 63 V, ? 5%, Metallized PPS, Radial Box - 2 Pin - Tape and Reel (Alt: SMR5224J63J03L16.5) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SMR5224J63J03L16.5TR18
|
Avnet Abacus | Film Capacitor, 0.22 uF, 40 V, 63 V, � 5%, Metallized PPS, Radial Box - 2 Pin - Tape and Reel (Alt: SMR5224J63J03L16.5TR18) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for SMR5224J63J03L16.5TR18
SMR5224J63J03L16.5TR18 CAD Models
SMR5224J63J03L16.5TR18 Part Data Attributes
|
SMR5224J63J03L16.5TR18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR5224J63J03L16.5TR18
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 63V, 0.22uF, 2818
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 9 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for SMR5224J63J03L16.5TR18
This table gives cross-reference parts and alternative options found for SMR5224J63J03L16.5TR18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR5224J63J03L16.5TR18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR5224J63J03L4BULK | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SMR5224J63J03L16.5TR18 vs SMR5224J63J03L4BULK |
F211JL224J063R | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | SMR5224J63J03L16.5TR18 vs F211JL224J063R |
F211JL224J063P | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | SMR5224J63J03L16.5TR18 vs F211JL224J063P |
F211JL224J063C | Film Capacitor, Polyphenylene Sulphide, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | SMR5224J63J03L16.5TR18 vs F211JL224J063C |
SMR5224J63J03L16.5TA18 | Film Capacitor, Polyphenylene Sulfide, 63V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | SMR5224J63J03L16.5TR18 vs SMR5224J63J03L16.5TA18 |