Part Details for SMR5224J100J06L4BULK by KEMET Corporation
Overview of SMR5224J100J06L4BULK by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMR5224J100J06L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-SMR5224J100J06L4
|
Mouser Electronics | Film Capacitors 100volts 0.22uF 5% LS 5mm RoHS: Compliant | 0 |
|
$1.2500 / $1.2700 | Order Now |
Part Details for SMR5224J100J06L4BULK
SMR5224J100J06L4BULK CAD Models
SMR5224J100J06L4BULK Part Data Attributes
|
SMR5224J100J06L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR5224J100J06L4BULK
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
Alternate Parts for SMR5224J100J06L4BULK
This table gives cross-reference parts and alternative options found for SMR5224J100J06L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR5224J100J06L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F211JU224J100L | Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 2828, RADIAL LEADED | KEMET Corporation | SMR5224J100J06L4BULK vs F211JU224J100L |
F211JU224J100C | Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 2828, RADIAL LEADED | KEMET Corporation | SMR5224J100J06L4BULK vs F211JU224J100C |
SMR5224J100J06L16.5TR18 | Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.22uF, 2828, | KEMET Corporation | SMR5224J100J06L4BULK vs SMR5224J100J06L16.5TR18 |