There are no models available for this part yet.
Overview of SMR5016T by knitter-switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMR5016T by knitter-switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMR5016T
|
Avnet Americas | - Tape and Reel (Alt: SMR5016T) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.5900 | Buy Now |
CAD Models for SMR5016T by knitter-switch
Part Data Attributes for SMR5016T by knitter-switch
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
KNITTER-SWITCH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Color
|
YELLOW
|
Actuator Type
|
ROTARY SCREW
|
Body Breadth
|
10.0076 mm
|
Body Color
|
BLACK
|
Body Height
|
4.9022 mm
|
Body Length or Diameter
|
10.0076 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.03 A
|
Contact (DC) Max Rating R Load
|
0.03A@15VDC
|
Contact Function
|
BINARY CODED
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
15 V
|
Dielectric Withstand Volts
|
250VAC V
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Action
|
CIRCULAR
|
Switch Function
|
HEXADECIMAL
|
Switch Type
|
ROTARY CODED SWITCH
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for SMR5016T
This table gives cross-reference parts and alternative options found for SMR5016T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR5016T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR5116T | Rotary Coded Switch, 16 Positions, Hexadecimal, Binary Coded, Circular, 0.03A, 15VDC, Solder Terminal, Rotary Screw Actuator, Surface Mount-straight | knitter-switch | SMR5016T vs SMR5116T |