Part Details for SMR4825-6 by Crydom Inc
Results Overview of SMR4825-6 by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMR4825-6 Information
SMR4825-6 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SMR4825-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M6001
|
Newark | Monitoring Ssr Relay, Panel Mount, 530Vac/25A, 8- Rohs Compliant: Yes |Sensata/crydom SMR4825-6 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.3200 | Buy Now |
DISTI #
SMR4825-6-ND
|
DigiKey | SSR RELAY 25A 96-530V Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.1400 | Buy Now |
DISTI #
70131333
|
RS | RELAY, PM MONITORING SSR, 530VAC/25A | Sensata - Crydom SMR4825-6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$148.1400 | RFQ |
DISTI #
CRYSMR4825-6
|
Heilind Electronics | MONITORING SSR RELAY, PANEL MO PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | System Monitoring SSR - Control Voltage Range 8-32V(pin 3) - Output Voltage 96-553VAC - Max Load Cur... more RoHS: Compliant |
11 In Stock |
|
$125.9200 / $165.6500 | Buy Now |
DISTI #
78452385
|
Verical | Relay SSR 6mA 32V DC-IN 25A 530V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2205 | Americas - 10 |
|
$148.1412 / $194.8823 | Buy Now |
DISTI #
SMR4825-6
|
TME | Relay: solid state, 25A, 60÷280VDC, SMR24-6, current source, IP00 Min Qty: 1 | 0 |
|
$112.2900 / $123.5200 | RFQ |
DISTI #
000000000000999689
|
Sager | Solid State Relays - Industrial Mount PM Monitoring SSR 530VAC/25A Min Qty: 1 | 0 |
|
$132.3000 / $143.9700 | Buy Now |
|
Master Electronics | System Monitoring SSR - Control Voltage Range 8-32V(pin 3) - Output Voltage 96-553VAC - Max Load Cur... more RoHS: Compliant |
11 In Stock |
|
$125.9200 / $165.6500 | Buy Now |
|
Neutron USA | Solid State Relays - SSRs PM Monitoring SSR 530VAC/25A | 11 |
|
$354.9900 | Buy Now |
Part Details for SMR4825-6
SMR4825-6 CAD Models
SMR4825-6 Part Data Attributes
|
SMR4825-6
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SMR4825-6
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY, WITH ZERO CROSS OVER CIRCUIT | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin (Sn) |