Part Details for SMR2450 by Crydom Inc
Overview of SMR2450 by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMR2450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 6mA 32V DC-IN 50A 280V AC-OUT 7-Pin RoHS: Compliant |
1 In Stock |
|
$103.2400 / $129.4900 | Buy Now |
|
Master Electronics | Relay SSR 6mA 32V DC-IN 50A 280V AC-OUT 7-Pin RoHS: Compliant |
1 In Stock |
|
$103.2400 / $129.4900 | Buy Now |
DISTI #
SMR2450
|
Relay Specialties | Solid State Relay, Control Vol Min Qty: 1 | 1 |
|
$129.4900 | Buy Now |
Part Details for SMR2450
SMR2450 CAD Models
SMR2450 Part Data Attributes
|
SMR2450
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SMR2450
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-7 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY, WITH ZERO CROSS OVER CIRCUIT | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin (Sn) |