Part Details for SMR1DZ 50R0000 TCR0.2 .01% by Vishay Precision Group Inc
Overview of SMR1DZ 50R0000 TCR0.2 .01% by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMR1DZ 50R0000 TCR0.2 .01%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y174550R0000T9R
|
TTI | Metal Foil Resistors - SMD 50ohms tcr0.2 0.01% .6w RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cut Tape |
Americas - 181 In Stock |
|
$13.5400 | Buy Now |