Part Details for SMR16016T by knitter-switch
Results Overview of SMR16016T by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMR16016T Information
SMR16016T by knitter-switch is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SMR16016T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMR16016T
|
Avnet Americas | - Tape and Reel (Alt: SMR16016T) Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ |
Part Details for SMR16016T
SMR16016T CAD Models
SMR16016T Part Data Attributes
|
SMR16016T
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
SMR16016T
knitter-switch
Rotary Coded Switch, 16 Positions, Hexadecimal, Binary Coded, Circular, 0.1A, Solder Terminal, Rotary Shaft Actuator, Surface Mount-straight
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Color | GRAY | |
Actuator Length | 0.177 inch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | ROTARY SHAFT | |
Body Breadth | 7.3914 mm | |
Body Height | 3.8354 mm | |
Body Length or Diameter | 7.3914 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@42VAC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.08 mΩ | |
Dielectric Withstand Volts | 250VAC V | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | BINARY CODED HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |