SMR15474M100B04L16.5LR18
Description: Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.47uF, 7122,

Overview of SMR15474M100B04L16.5LR18 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SMR15474M100B04L16.5LR18 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMR15474M100B04L16.5LR18 by KEMET Corporation

SMR15474M100B04L16.5LR18
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7122
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULFIDE
Height
10.5 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 20 INCH
Positive Tolerance
20%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
5.5 mm
Want to compare parts?
  1. SMR15474M100B04L16.5LR18
    KEMET Corporation
    Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.47uF, 7122,
    VS

Alternate Parts for SMR15474M100B04L16.5LR18

This table gives cross-reference parts and alternative options found for SMR15474M100B04L16.5LR18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR15474M100B04L16.5LR18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMR15474M100B04L25.0CXR18 Film Capacitor, KEMET Corporation SMR15474M100B04L16.5LR18 vs SMR15474M100B04L25.0CXR18
SMR15474M100B04L4BULK Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation SMR15474M100B04L16.5LR18 vs SMR15474M100B04L4BULK
F211BD474M100L Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7122, RADIAL LEADED KEMET Corporation SMR15474M100B04L16.5LR18 vs F211BD474M100L
SMR15474M100B04L16.5TR18 Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.47uF, 7122, KEMET Corporation SMR15474M100B04L16.5LR18 vs SMR15474M100B04L16.5TR18
F211BD474M100ALG5C Film Capacitor, KEMET Corporation SMR15474M100B04L16.5LR18 vs F211BD474M100ALG5C
F211BD474M100C Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7122, RADIAL LEADED KEMET Corporation SMR15474M100B04L16.5LR18 vs F211BD474M100C
F211BD474M100XLTF1 Film Capacitor, Polyphenylene Sulphide, 100V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, 7122, RADIAL LEADED KEMET Corporation SMR15474M100B04L16.5LR18 vs F211BD474M100XLTF1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMR15474M100B04L16.5LR18 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMR15474M100B04L16.5LR18 by KEMET Corporation

Select Manufacturer
Which Manufacturer of SMR15474M100B04L16.5LR18 would you like to use for your alert(s)?
  • Please alert me when SMR15474M100B04L16.5LR18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMR15474M100B04L16.5LR18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMR15474M100B04L16.5LR18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMR15474M100B04L16.5LR18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMR15474M100B04L16.5LR18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMR15474M100B04L16.5LR18 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: