-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 50V, 2.2uF, 7126
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8476
|
Newark | Capacitor, Film, Pp, 2.2Uf, 50V, Rad, Dielectric Type:Metallized Pps, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2Μf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet SMR15225J50B10L16.5CBULK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 | Buy Now |
DISTI #
399-13032-ND
|
DigiKey | CAP FILM 2.2UF 5% 50VDC RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
511 In Stock |
|
$4.2008 / $7.4100 | Buy Now |
DISTI #
80-SMR15225J50B1016
|
Mouser Electronics | Film Capacitors 2.2uF 50V 5% RoHS: Compliant | 0 |
|
$4.2000 | Order Now |
DISTI #
V99:2348_17725235
|
Arrow Electronics | Cap Film 2.2uF 50V PPS 5% (18 X 6.5 X 12.5mm) Radial Plastic Rectangular Can 15mm 150°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1638 | Americas - 893 |
|
$0.3654 | Buy Now |
|
Onlinecomponents.com |
1924 Partner Stock |
|
$4.5600 / $4.8200 | Buy Now | |
DISTI #
F211BJ225J050ALG5C
|
TTI | Film Capacitors 2.20UF 50.0V RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 600 Container: Bulk | Americas - 0 |
|
$4.2000 | Buy Now |
DISTI #
SMR15225J50B10
|
TME | Capacitor: metallized PPS, SMR, 2.2uF, 18x6.5x12.5mm, THT, ±5% Min Qty: 1 | 2 |
|
$4.8400 / $8.0800 | Buy Now |
DISTI #
KEMET SMR15225J50B10L16.5CBULK
|
PEI Genesis | Film Capacitor | 1924 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMR15225J50B10L16.5CBULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR15225J50B10L16.5CBULK
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 2.2uF, 7126
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7126 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 12.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |