SMR15184H400B12L4BULK
Description: Film Capacitor, Polyphenylene Sulphide, 400V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT

Overview of SMR15184H400B12L4BULK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SMR15184H400B12L4BULK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMR15184H400B12L4BULK by KEMET Corporation

SMR15184H400B12L4BULK
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7132
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.18 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULFIDE
Height
15 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2.5%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
2.5%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
8 mm
Want to compare parts?
  1. SMR15184H400B12L4BULK
    KEMET Corporation
    Film Capacitor, Polyphenylene Sulphide, 400V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SMR15184H400B12L4BULK

This table gives cross-reference parts and alternative options found for SMR15184H400B12L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR15184H400B12L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F211BM184R400C Film Capacitor, Polyphenylene Sulphide, 400V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, 7132, RADIAL LEADED KEMET Corporation SMR15184H400B12L4BULK vs F211BM184R400C
SMR15184H400B12L25.0CXR18 Film Capacitor, KEMET Corporation SMR15184H400B12L4BULK vs SMR15184H400B12L25.0CXR18
SMR15184H400B12L16.5CBULK Film Capacitor, Polyphenylene Sulphide, 400V, 2.5% +Tol, 2.5% -Tol, 0.18uF, 7132, KEMET Corporation SMR15184H400B12L4BULK vs SMR15184H400B12L16.5CBULK
SMR15184H400B12L25.0CXA18 Film Capacitor, KEMET Corporation SMR15184H400B12L4BULK vs SMR15184H400B12L25.0CXA18
F211BM184R400XLTF1 Film Capacitor, Polyphenylene Sulphide, 400V, 2.5% +Tol, 2.5% -Tol, 0.18uF, Through Hole Mount, 7132, RADIAL LEADED KEMET Corporation SMR15184H400B12L4BULK vs F211BM184R400XLTF1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMR15184H400B12L4BULK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMR15184H400B12L4BULK by KEMET Corporation

Select Manufacturer
Which Manufacturer of SMR15184H400B12L4BULK would you like to use for your alert(s)?
  • Please alert me when SMR15184H400B12L4BULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMR15184H400B12L4BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMR15184H400B12L4BULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMR15184H400B12L4BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMR15184H400B12L4BULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMR15184H400B12L4BULK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: