Part Details for SMR13110 by knitter-switch
Overview of SMR13110 by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMR13110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMR13110
|
Avnet Americas | Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycle 2.54mm SMD Stick - Rail/Tube (Alt: SMR13110) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Container: Tube | 0 |
|
$2.4900 | Buy Now |
DISTI #
60358518
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 40 |
|
$3.1375 | Buy Now |
DISTI #
C1S413000007359
|
Chip1Stop | Switch DIP SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Stick RoHS: Compliant pbFree: Yes Container: Bulk | 40 |
|
$2.5600 / $2.7100 | Buy Now |
Part Details for SMR13110
SMR13110 CAD Models
SMR13110 Part Data Attributes
|
SMR13110
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
SMR13110
knitter-switch
Rotary Coded Switch, 10 Positions, Circular, 0.1A, 5VDC, Solder Terminal, Rotary Screw Actuator, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Color | RED | |
Actuator Length | 0.126 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROTARY SCREW | |
Body Breadth | 7.1882 mm | |
Body Color | BLACK | |
Body Height | 3.0988 mm | |
Body Length or Diameter | 7.1882 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 250VAC V | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |