There are no models available for this part yet.
Overview of SMR13010 by knitter-switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMR13010 by knitter-switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMR13010
|
Avnet Americas | - Rail/Tube (Alt: SMR13010) Min Qty: 65 Package Multiple: 65 Container: Tube | 0 |
|
$2.2200 | Buy Now | |
DISTI #
30616889
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC Gull Wing 20000Cycles 2.54mm SMD Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 195 |
|
$3.4750 / $4.2125 | Buy Now | |
ComSIT USA | ROTARY CODED SWITCH Rotary Coded Switch, 10 Positions, Circular, 0.1A, 5VDC, Solder Terminal, Rotary Screw Actuator, Surface Mount-straight RoHS: Not Compliant |
|
|
RFQ | |||
DISTI #
C1S413000009144
|
Chip1Stop | DIP Switch RoHS: Compliant pbFree: Yes Container: Bulk | 195 |
|
$2.7800 / $3.3700 | Buy Now |
CAD Models for SMR13010 by knitter-switch
Part Data Attributes for SMR13010 by knitter-switch
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
KNITTER-SWITCH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Samacsys Manufacturer
|
KNITTER-SWITCH
|
Actuator Color
|
IVORY
|
Actuator Length
|
0.126 inch
|
Actuator Material
|
POLYAMIDE
|
Actuator Type
|
ROTARY SCREW
|
Body Breadth
|
7.1882 mm
|
Body Color
|
BLACK
|
Body Height
|
3.0988 mm
|
Body Length or Diameter
|
7.1882 mm
|
Center Contact Material
|
BERYLLIUM COPPER
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@5VDC
|
Contact Resistance
|
0.2 mΩ
|
Contact Voltage(DC)-Max
|
5 V
|
Dielectric Withstand Volts
|
250VAC V
|
End Contact Material
|
PHOSPHOR BRONZE
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
STAINLESS STEEL
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions
|
10
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-25 °C
|
Solderability
|
REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
CIRCULAR
|
Switch Type
|
ROTARY CODED SWITCH
|
Terminal Material
|
PHOSPHOR BRONZE
|
Termination Type
|
SOLDER
|
Related Parts for SMR13010
-
SMR13010TRotary Switches
-
015403.5DRElectric Fuses
-
SP0506BAATGTransient Suppressors
-
CY62157EV30LL-45BVXITSRAMs
-
C1608X5R1E106M080ACFixed Capacitors
-
EP3C16F484C6NField Programmable Gate Arrays
-
ERJ2RKF3321XFixed Resistors
-
SN74AVC4T245DGVRBus Driver/Transceivers
-
MCP19117T-E/MQSwitching Regulator or Controllers