Part Details for SMR10223K400A01L4BULK by KEMET Corporation
Overview of SMR10223K400A01L4BULK by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMR10223K400A01L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-SMR10223K400A01L4
|
Mouser Electronics | Film Capacitors 400volts 0.022uF 10% LS 10mm RoHS: Compliant | 0 |
|
$0.6040 / $0.6400 | Order Now |
DISTI #
SMR10223K400A01L4BULK
|
Avnet Abacus | Film Capacitor, 0.022 uF, 200 V, 400 V, � 10%, Metallized PPS, Radial Box - 2 Pin (Alt: SMR10223K400A01L4BULK) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMR10223K400A01L4BULK
SMR10223K400A01L4BULK CAD Models
SMR10223K400A01L4BULK Part Data Attributes
|
SMR10223K400A01L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR10223K400A01L4BULK
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for SMR10223K400A01L4BULK
This table gives cross-reference parts and alternative options found for SMR10223K400A01L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR10223K400A01L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F211AG223K400P | Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | SMR10223K400A01L4BULK vs F211AG223K400P |
SMR10223K400A01L16.5LR18 | Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.022uF, 5116, | KEMET Corporation | SMR10223K400A01L4BULK vs SMR10223K400A01L16.5LR18 |
SMR10223K400A01L25.0CXA18 | Film Capacitor, | KEMET Corporation | SMR10223K400A01L4BULK vs SMR10223K400A01L25.0CXA18 |
F211AG223K400XLAF1 | Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | SMR10223K400A01L4BULK vs F211AG223K400XLAF1 |
SMR10223K400A01L16.5CBULK | Film Capacitor, Polyphenylene Sulphide, 400V, 10% +Tol, 10% -Tol, 0.022uF, 5116, | KEMET Corporation | SMR10223K400A01L4BULK vs SMR10223K400A01L16.5CBULK |