Part Details for SMR-2031-3AT by Cristek Interconnects Inc
Overview of SMR-2031-3AT by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72031L50DM | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J8 | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG |
Part Details for SMR-2031-3AT
SMR-2031-3AT CAD Models
SMR-2031-3AT Part Data Attributes
|
SMR-2031-3AT
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
SMR-2031-3AT
Cristek Interconnects Inc
D Microminiature Connector, 31 Contact(s), Male, Surface Mount Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 31 |
Alternate Parts for SMR-2031-3AT
This table gives cross-reference parts and alternative options found for SMR-2031-3AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR-2031-3AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMDE331P-CMI8E7-18T | D Microminiature Connector, 31 Contact(s), Male, | Glenair Inc | SMR-2031-3AT vs GMDE331P-CMI8E7-18T |
DCDA31P8C418.0MC202 | D Microminiature Connector, 31 Contact(s), Male | Glenair Inc | SMR-2031-3AT vs DCDA31P8C418.0MC202 |
MCD-M1-Y-31S5B6-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | SMR-2031-3AT vs MCD-M1-Y-31S5B6-18.0 |
MFX031P-6C1 | D Microminiature Connector, 31 Contact(s), Male, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | SMR-2031-3AT vs MFX031P-6C1 |
HMM03-E06C | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | SMR-2031-3AT vs HMM03-E06C |
MCD-M1-X-31P0L1-18.0 | 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, SOLDER | TE Connectivity | SMR-2031-3AT vs MCD-M1-X-31P0L1-18.0 |
HMM03-E12N | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | SMR-2031-3AT vs HMM03-E12N |
MDE30U031A11 | CONNECTOR, 31 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | SMR-2031-3AT vs MDE30U031A11 |
HCR-2031-2B1 | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | SMR-2031-3AT vs HCR-2031-2B1 |
RMDM-31PL1K-A141 | D Microminiature Connector, 31 Contact(s), Male, Plug, ROHS COMPLIANT | ITT Interconnect Solutions | SMR-2031-3AT vs RMDM-31PL1K-A141 |