Part Details for SMR-03V-N by JST Manufacturing
Overview of SMR-03V-N by JST Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMR-03V-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C4945
|
Newark | Connector, Housing, Receptacle, 3 Position, 2.5Mm, Product Range:Sm Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2.5Mm, For Use With:Sym-001T-P0.6 Pin Contacts, Connector Mounting:Free Hanging, No. Of Rows:1 Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SMR-03V-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 260278 |
|
$0.0230 | Buy Now |
DISTI #
455-3245-ND
|
DigiKey | CONN RCPT HSG 3POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5818 In Stock |
|
$0.0522 / $0.1400 | Buy Now |
|
Future Electronics | 3 Position 3 Amp 2.5 m Pitch White Wire-to-Wire Connector Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0512 / $0.0599 | Buy Now |
DISTI #
JSTSMR-03V-N
|
Heilind Electronics | Americas - 3182 in Stock |
|
$0.0426 / $0.0545 | Buy Now | |
|
Quest Components | 392 |
|
$0.1257 / $0.4190 | Buy Now | |
|
Quest Components | 4101 |
|
$0.1768 / $0.5050 | Buy Now | |
DISTI #
JSTSMR-03V-N
|
Interstate Connecting Components | 954 |
|
$0.0426 / $0.0545 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 1132 |
|
$0.1010 / $0.2660 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 3997 |
|
$0.1010 / $0.2660 | Buy Now |
|
LCSC | 2.5mm 1x3P 3 1 P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 4760 |
|
$0.0291 / $0.0500 | Buy Now |
Part Details for SMR-03V-N
SMR-03V-N CAD Models
SMR-03V-N Part Data Attributes:
|
SMR-03V-N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SMR-03V-N
JST Manufacturing
Rectangular Connector, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |